
2438120000 | |
---|---|
DigiKey Part Number | 281-2438120000-ND |
Manufacturer | |
Manufacturer Product Number | 2438120000 |
Description | HS-HF 4.8-9.5/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.59" W x 2.00" L (15.1mm x 50.8mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.59" W x 2.00" L (15.1mm x 50.8mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,19360 € | 596,80 € |
1.000 | 1,13664 € | 1.136,64 € |
1.500 | 1,10459 € | 1.656,88 € |
2.000 | 1,08241 € | 2.164,82 € |
2.500 | 1,06552 € | 2.663,80 € |
3.000 | 1,05191 € | 3.155,73 € |
3.500 | 1,04054 € | 3.641,89 € |
4.000 | 1,03080 € | 4.123,20 € |
4.500 | 1,02227 € | 4.600,22 € |
Unit Price without VAT: | 1,19360 € |
---|---|
Unit Price with VAT: | 1,42038 € |