
2438090000 | |
---|---|
DigiKey Part Number | 281-2438090000-ND |
Manufacturer | |
Manufacturer Product Number | 2438090000 |
Description | HS-HF 4.8-9.5/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.59" W x 1.00" L (15.1mm x 25.4mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.59" W x 1.00" L (15.1mm x 25.4mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,64958 € | 649,58 € |
2.000 | 0,61858 € | 1.237,16 € |
3.000 | 0,60114 € | 1.803,42 € |
4.000 | 0,58907 € | 2.356,28 € |
5.000 | 0,57987 € | 2.899,35 € |
6.000 | 0,57246 € | 3.434,76 € |
7.000 | 0,56628 € | 3.963,96 € |
8.000 | 0,56098 € | 4.487,84 € |
9.000 | 0,55634 € | 5.007,06 € |
Unit Price without VAT: | 0,64958 € |
---|---|
Unit Price with VAT: | 0,77300 € |