
2438030000 | |
---|---|
DigiKey Part Number | 281-2438030000-ND |
Manufacturer | |
Manufacturer Product Number | 2438030000 |
Description | HS-HF 3.2-6.4/25 MM B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.42" W x 1.00" L (10.7mm x 25.4mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.42" W x 1.00" L (10.7mm x 25.4mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | Blue | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,47466 € | 949,32 € |
4.000 | 0,45201 € | 1.808,04 € |
6.000 | 0,43926 € | 2.635,56 € |
8.000 | 0,43044 € | 3.443,52 € |
10.000 | 0,42373 € | 4.237,30 € |
12.000 | 0,41832 € | 5.019,84 € |
14.000 | 0,41380 € | 5.793,20 € |
16.000 | 0,40992 € | 6.558,72 € |
18.000 | 0,40653 € | 7.317,54 € |
Unit Price without VAT: | 0,47466 € |
---|---|
Unit Price with VAT: | 0,56485 € |