
2438010000 | |
---|---|
DigiKey Part Number | 281-2438010000-ND |
Manufacturer | |
Manufacturer Product Number | 2438010000 |
Description | HS-HF 2.4-4.8/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.30" W x 2.00" L (7.6mm x 50.8mm); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.30" W x 2.00" L (7.6mm x 50.8mm); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,61251 € | 612,51 € |
2.000 | 0,58328 € | 1.166,56 € |
3.000 | 0,56684 € | 1.700,52 € |
4.000 | 0,55545 € | 2.221,80 € |
5.000 | 0,54678 € | 2.733,90 € |
6.000 | 0,53980 € | 3.238,80 € |
7.000 | 0,53397 € | 3.737,79 € |
8.000 | 0,52896 € | 4.231,68 € |
9.000 | 0,52459 € | 4.721,31 € |
Unit Price without VAT: | 0,61251 € |
---|---|
Unit Price with VAT: | 0,72889 € |