
2438000000 | |
|---|---|
DigiKey Part Number | 281-2438000000-ND |
Manufacturer | |
Manufacturer Product Number | 2438000000 |
Description | HS-HF 2.4-4.8/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.30" W x 1.00" L (7.6mm x 25.4mm); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) |
Datasheet | Datasheet |
Category | Label Type Standard |
Manufacturer Weidmüller | Label Size 0.30" W x 1.00" L (7.6mm x 25.4mm); Cable O.D. 0.094" ~ 0.189" (2.40mm ~ 4.80mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42620 € | 852,40 € |
| 4.000 | 0,40586 € | 1.623,44 € |
| 6.000 | 0,39442 € | 2.366,52 € |
| 8.000 | 0,38650 € | 3.092,00 € |
| 10.000 | 0,38047 € | 3.804,70 € |
| 12.000 | 0,37561 € | 4.507,32 € |
| 14.000 | 0,37155 € | 5.201,70 € |
| 16.000 | 0,36807 € | 5.889,12 € |
| 18.000 | 0,36503 € | 6.570,54 € |
| Unit Price without VAT: | 0,42620 € |
|---|---|
| Unit Price with VAT: | 0,50718 € |

