
2437980000 | |
---|---|
DigiKey Part Number | 281-2437980000-ND |
Manufacturer | |
Manufacturer Product Number | 2437980000 |
Description | HS-HF 19.5-38.1/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 2.38" W x 2.00" L (60.5mm x 50.8mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 2.38" W x 2.00" L (60.5mm x 50.8mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,49970 € | 349,97 € |
200 | 3,33265 € | 666,53 € |
300 | 3,23867 € | 971,60 € |
400 | 3,17360 € | 1.269,44 € |
500 | 3,12408 € | 1.562,04 € |
600 | 3,08417 € | 1.850,50 € |
700 | 3,05080 € | 2.135,56 € |
800 | 3,02224 € | 2.417,79 € |
900 | 2,99724 € | 2.697,52 € |
Unit Price without VAT: | 3,49970 € |
---|---|
Unit Price with VAT: | 4,16464 € |