
2437970000 | |
|---|---|
DigiKey Part Number | 281-2437970000-ND |
Manufacturer | |
Manufacturer Product Number | 2437970000 |
Description | HS-HF 19.5-38.1/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.38" W x 2.00" L (60.5mm x 50.8mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Weidmüller | Label Size 2.38" W x 2.00" L (60.5mm x 50.8mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19720 € | 419,72 € |
| 200 | 3,99685 € | 799,37 € |
| 300 | 3,88420 € | 1.165,26 € |
| 400 | 3,80618 € | 1.522,47 € |
| 500 | 3,74678 € | 1.873,39 € |
| 600 | 3,69892 € | 2.219,35 € |
| 700 | 3,65893 € | 2.561,25 € |
| 800 | 3,62468 € | 2.899,74 € |
| 900 | 3,59469 € | 3.235,22 € |
| Unit Price without VAT: | 4,19720 € |
|---|---|
| Unit Price with VAT: | 4,99467 € |

