
2437960000 | |
|---|---|
DigiKey Part Number | 281-2437960000-ND |
Manufacturer | |
Manufacturer Product Number | 2437960000 |
Description | HS-HF 19.5-38.1/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 2.38" W x 1.00" L (60.5mm x 25.4mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 2.38" W x 1.00" L (60.5mm x 25.4mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12320 € | 424,64 € |
| 400 | 2,02183 € | 808,73 € |
| 600 | 1,96483 € | 1.178,90 € |
| 800 | 1,92536 € | 1.540,29 € |
| 1.000 | 1,89530 € | 1.895,30 € |
| 1.200 | 1,87110 € | 2.245,32 € |
| 1.400 | 1,85088 € | 2.591,23 € |
| 1.600 | 1,83353 € | 2.933,65 € |
| 1.800 | 1,81837 € | 3.273,07 € |
| Unit Price without VAT: | 2,12320 € |
|---|---|
| Unit Price with VAT: | 2,52661 € |

