
2437950000 | |
|---|---|
DigiKey Part Number | 281-2437950000-ND |
Manufacturer | |
Manufacturer Product Number | 2437950000 |
Description | HS-HF 19.5-38.1/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.38" W x 1.00" L (60.5mm x 25.4mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Weidmüller | Label Size 2.38" W x 1.00" L (60.5mm x 25.4mm); Cable O.D. 0.77" ~ 1.50" (19.5mm ~ 38.1mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12320 € | 424,64 € |
| 400 | 2,02183 € | 808,73 € |
| 600 | 1,96483 € | 1.178,90 € |
| 800 | 1,92536 € | 1.540,29 € |
| 1.000 | 1,89530 € | 1.895,30 € |
| 1.200 | 1,87110 € | 2.245,32 € |
| 1.400 | 1,85088 € | 2.591,23 € |
| 1.600 | 1,83353 € | 2.933,65 € |
| 1.800 | 1,81837 € | 3.273,07 € |
| Unit Price without VAT: | 2,12320 € |
|---|---|
| Unit Price with VAT: | 2,52661 € |

