
2437940000 | |
|---|---|
DigiKey Part Number | 281-2437940000-ND |
Manufacturer | |
Manufacturer Product Number | 2437940000 |
Description | HS-HF 12.7-25.4/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.59" W x 2.00" L (40.5mm x 50.8mm); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.59" W x 2.00" L (40.5mm x 50.8mm); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,43495 € | 486,99 € |
| 400 | 2,31878 € | 927,51 € |
| 600 | 2,25342 € | 1.352,05 € |
| 800 | 2,20816 € | 1.766,53 € |
| 1.000 | 2,17368 € | 2.173,68 € |
| 1.200 | 2,14592 € | 2.575,10 € |
| 1.400 | 2,12272 € | 2.971,81 € |
| 1.600 | 2,10284 € | 3.364,54 € |
| 1.800 | 2,08545 € | 3.753,81 € |
| Unit Price without VAT: | 2,43495 € |
|---|---|
| Unit Price with VAT: | 2,89759 € |

