
2437900000 | |
---|---|
DigiKey Part Number | 281-2437900000-ND |
Manufacturer | |
Manufacturer Product Number | 2437900000 |
Description | HS-HF 1.6-3.2/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.22" W x 2.00" L (5.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.22" W x 2.00" L (5.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,55410 € | 554,10 € |
2.000 | 0,52766 € | 1.055,32 € |
3.000 | 0,51278 € | 1.538,34 € |
4.000 | 0,50248 € | 2.009,92 € |
5.000 | 0,49464 € | 2.473,20 € |
6.000 | 0,48832 € | 2.929,92 € |
7.000 | 0,48304 € | 3.381,28 € |
8.000 | 0,47852 € | 3.828,16 € |
9.000 | 0,47456 € | 4.271,04 € |
Unit Price without VAT: | 0,55410 € |
---|---|
Unit Price with VAT: | 0,65938 € |