
2437890000 | |
|---|---|
DigiKey Part Number | 281-2437890000-ND |
Manufacturer | |
Manufacturer Product Number | 2437890000 |
Description | HS-HF 1.6-3.2/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.22" W x 2.00" L (5.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Category | Label Type Standard |
Manufacturer Weidmüller | Label Size 0.22" W x 2.00" L (5.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66443 € | 664,43 € |
| 2.000 | 0,63272 € | 1.265,44 € |
| 3.000 | 0,61488 € | 1.844,64 € |
| 4.000 | 0,60254 € | 2.410,16 € |
| 5.000 | 0,59313 € | 2.965,65 € |
| 6.000 | 0,58556 € | 3.513,36 € |
| 7.000 | 0,57923 € | 4.054,61 € |
| 8.000 | 0,57380 € | 4.590,40 € |
| 9.000 | 0,56906 € | 5.121,54 € |
| Unit Price without VAT: | 0,66443 € |
|---|---|
| Unit Price with VAT: | 0,79067 € |

