
2437880000 | |
|---|---|
DigiKey Part Number | 281-2437880000-ND |
Manufacturer | |
Manufacturer Product Number | 2437880000 |
Description | HS-HF 1.6-3.2/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.22" W x 1.00" L (5.6mm x 25.4mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.22" W x 1.00" L (5.6mm x 25.4mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36279 € | 725,58 € |
| 4.000 | 0,34547 € | 1.381,88 € |
| 6.000 | 0,33573 € | 2.014,38 € |
| 8.000 | 0,32899 € | 2.631,92 € |
| 10.000 | 0,32385 € | 3.238,50 € |
| 12.000 | 0,31972 € | 3.836,64 € |
| 14.000 | 0,31626 € | 4.427,64 € |
| 16.000 | 0,31330 € | 5.012,80 € |
| 18.000 | 0,31071 € | 5.592,78 € |
| Unit Price without VAT: | 0,36279 € |
|---|---|
| Unit Price with VAT: | 0,43172 € |

