
2437840000 | |
---|---|
DigiKey Part Number | 281-2437840000-ND |
Manufacturer | |
Manufacturer Product Number | 2437840000 |
Description | HS-HF 1.2-2.4/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.17" W x 1.00" L (4.2mm x 25.4mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.17" W x 1.00" L (4.2mm x 25.4mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2.000 | 0,25224 € | 504,48 € |
4.000 | 0,24020 € | 960,80 € |
6.000 | 0,23342 € | 1.400,52 € |
8.000 | 0,22874 € | 1.829,92 € |
10.000 | 0,22516 € | 2.251,60 € |
12.000 | 0,22229 € | 2.667,48 € |
14.000 | 0,21988 € | 3.078,32 € |
16.000 | 0,21782 € | 3.485,12 € |
18.000 | 0,21602 € | 3.888,36 € |
Unit Price without VAT: | 0,25224 € |
---|---|
Unit Price with VAT: | 0,30017 € |