
2437820000 | |
---|---|
DigiKey Part Number | 281-2437820000-ND |
Manufacturer | |
Manufacturer Product Number | 2437820000 |
Description | HS 8.5-25.4/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 1.59" W x 2.00" L (40.5mm x 50.8mm); Cable O.D. 0.33" ~ 1.00" (8.5mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Label Type | Standard | |
Label Size | 1.59" W x 2.00" L (40.5mm x 50.8mm); Cable O.D. 0.33" ~ 1.00" (8.5mm ~ 25.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,17865 € | 435,73 € |
400 | 2,07468 € | 829,87 € |
600 | 2,01617 € | 1.209,70 € |
800 | 1,97569 € | 1.580,55 € |
1.000 | 1,94484 € | 1.944,84 € |
1.200 | 1,92000 € | 2.304,00 € |
1.400 | 1,89925 € | 2.658,95 € |
1.600 | 1,88146 € | 3.010,34 € |
1.800 | 1,86589 € | 3.358,60 € |
Unit Price without VAT: | 2,17865 € |
---|---|
Unit Price with VAT: | 2,59259 € |