
2437810000 | |
---|---|
DigiKey Part Number | 281-2437810000-ND |
Manufacturer | |
Manufacturer Product Number | 2437810000 |
Description | HS 8.5-25.4/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.59" W x 2.00" L (40.5mm x 50.8mm); Cable O.D. 0.33" ~ 1.00" (8.5mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.59" W x 2.00" L (40.5mm x 50.8mm); Cable O.D. 0.33" ~ 1.00" (8.5mm ~ 25.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,50840 € | 501,68 € |
400 | 2,38870 € | 955,48 € |
600 | 2,32137 € | 1.392,82 € |
800 | 2,27475 € | 1.819,80 € |
1.000 | 2,23924 € | 2.239,24 € |
1.200 | 2,21064 € | 2.652,77 € |
1.400 | 2,18675 € | 3.061,45 € |
1.600 | 2,16627 € | 3.466,03 € |
1.800 | 2,14836 € | 3.867,05 € |
Unit Price without VAT: | 2,50840 € |
---|---|
Unit Price with VAT: | 2,98500 € |