
2437800000 | |
|---|---|
DigiKey Part Number | 281-2437800000-ND |
Manufacturer | |
Manufacturer Product Number | 2437800000 |
Description | HS 8.5-25.4/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 1.59" W x 1.00" L (40.5mm x 25.4mm) Yellow Polyolefin (PO) |
Datasheet | Datasheet |
Category | Size 1.59" W x 1.00" L (40.5mm x 25.4mm) |
Manufacturer Weidmüller | Cable Diameter 0.335" ~ 1.000" (8.50mm ~ 25.40mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type Wire Marker, Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,45555 € | 582,22 € |
| 800 | 1,38608 € | 1.108,86 € |
| 1.200 | 1,34699 € | 1.616,39 € |
| 1.600 | 1,31995 € | 2.111,92 € |
| 2.000 | 1,29934 € | 2.598,68 € |
| 2.400 | 1,28275 € | 3.078,60 € |
| 2.800 | 1,26889 € | 3.552,89 € |
| 3.200 | 1,25699 € | 4.022,37 € |
| 3.600 | 1,24661 € | 4.487,80 € |
| Unit Price without VAT: | 1,45555 € |
|---|---|
| Unit Price with VAT: | 1,73210 € |

