
2437790000 | |
---|---|
DigiKey Part Number | 281-2437790000-ND |
Manufacturer | |
Manufacturer Product Number | 2437790000 |
Description | HS 8.5-25.4/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.59" W x 1.00" L (40.5mm x 25.4mm); Cable O.D. 0.33" ~ 1.00" (8.5mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.59" W x 1.00" L (40.5mm x 25.4mm); Cable O.D. 0.33" ~ 1.00" (8.5mm ~ 25.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,39723 € | 558,89 € |
800 | 1,33055 € | 1.064,44 € |
1.200 | 1,29304 € | 1.551,65 € |
1.600 | 1,26708 € | 2.027,33 € |
2.000 | 1,24730 € | 2.494,60 € |
2.400 | 1,23137 € | 2.955,29 € |
2.800 | 1,21806 € | 3.410,57 € |
3.200 | 1,20665 € | 3.861,28 € |
3.600 | 1,19668 € | 4.308,05 € |
Unit Price without VAT: | 1,39723 € |
---|---|
Unit Price with VAT: | 1,66270 € |