
2437770000 | |
|---|---|
DigiKey Part Number | 281-2437770000-ND |
Manufacturer | |
Manufacturer Product Number | 2437770000 |
Description | HS 6.4-19.1/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.22" W x 2.00" L (30.9mm x 50.8mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.22" W x 2.00" L (30.9mm x 50.8mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,07953 € | 831,81 € |
| 800 | 1,98033 € | 1.584,26 € |
| 1.200 | 1,92450 € | 2.309,40 € |
| 1.600 | 1,88586 € | 3.017,38 € |
| 2.000 | 1,85643 € | 3.712,86 € |
| 2.400 | 1,83273 € | 4.398,55 € |
| 2.800 | 1,81293 € | 5.076,20 € |
| 3.200 | 1,79595 € | 5.747,04 € |
| 3.600 | 1,78111 € | 6.412,00 € |
| Unit Price without VAT: | 2,07953 € |
|---|---|
| Unit Price with VAT: | 2,47464 € |

