
2437750000 | |
|---|---|
DigiKey Part Number | 281-2437750000-ND |
Manufacturer | |
Manufacturer Product Number | 2437750000 |
Description | HS 6.4-19.1/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,21408 € | 971,26 € |
| 1.600 | 1,15615 € | 1.849,84 € |
| 2.400 | 1,12357 € | 2.696,57 € |
| 3.200 | 1,10101 € | 3.523,23 € |
| 4.000 | 1,08383 € | 4.335,32 € |
| 4.800 | 1,06999 € | 5.135,95 € |
| 5.600 | 1,05843 € | 5.927,21 € |
| 6.400 | 1,04852 € | 6.710,53 € |
| 7.200 | 1,03985 € | 7.486,92 € |
| Unit Price without VAT: | 1,21408 € |
|---|---|
| Unit Price with VAT: | 1,44476 € |

