
2437740000 | |
|---|---|
DigiKey Part Number | 281-2437740000-ND |
Manufacturer | |
Manufacturer Product Number | 2437740000 |
Description | HS 4.2-12.7/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.82" W x 2.00" L (20.9mm x 50.8mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Standard |
Manufacturer Weidmüller | Label Size 0.82" W x 2.00" L (20.9mm x 50.8mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,23920 € | 55,98 € |
| 50 | 2,13240 € | 106,62 € |
| 100 | 2,03060 € | 203,06 € |
| 250 | 1,90336 € | 475,84 € |
| 500 | 1,81254 € | 906,27 € |
| 1.000 | 1,72606 € | 1.726,06 € |
| 2.500 | 1,61808 € | 4.045,20 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

