White Standard Label 0.82" W x 2.00" L (20.9mm x 50.8mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2437730000

DigiKey Part Number
281-2437730000-ND
Manufacturer
Manufacturer Product Number
2437730000
Description
HS 4.2-12.7/50 MM W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.82" W x 2.00" L (20.9mm x 50.8mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
0.82" W x 2.00" L (20.9mm x 50.8mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
5002,13264 $1.066,32 $
1.0002,03090 $2.030,90 $
1.5001,97365 $2.960,47 $
2.0001,93404 $3.868,08 $
2.5001,90384 $4.759,60 $
3.0001,87954 $5.638,62 $
3.5001,85923 $6.507,30 $
4.0001,84182 $7.367,28 $
4.5001,82660 $8.219,70 $
Manufacturers Standard Package
Unit Price without VAT:2,13264 $
Unit Price with VAT:2,53784 $