
2437720000 | |
---|---|
DigiKey Part Number | 281-2437720000-ND |
Manufacturer | |
Manufacturer Product Number | 2437720000 |
Description | HS 4.2-12.7/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.17" ~ 0.50" (4.2mm ~ 12.7mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,75089 € | 750,89 € |
2.000 | 0,71506 € | 1.430,12 € |
3.000 | 0,69491 € | 2.084,73 € |
4.000 | 0,68095 € | 2.723,80 € |
5.000 | 0,67032 € | 3.351,60 € |
6.000 | 0,66176 € | 3.970,56 € |
7.000 | 0,65461 € | 4.582,27 € |
8.000 | 0,64848 € | 5.187,84 € |
9.000 | 0,64312 € | 5.788,08 € |
Unit Price without VAT: | 0,75089 € |
---|---|
Unit Price with VAT: | 0,89356 € |