
2437700000 | |
|---|---|
DigiKey Part Number | 281-2437700000-ND |
Manufacturer | |
Manufacturer Product Number | 2437700000 |
Description | HS 3.2-9.5/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.59" W x 2.00" L (15.1mm x 50.8mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.59" W x 2.00" L (15.1mm x 50.8mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,94160 € | 48,54 € |
| 50 | 1,84860 € | 92,43 € |
| 100 | 1,76030 € | 176,03 € |
| 250 | 1,65004 € | 412,51 € |
| 500 | 1,57128 € | 785,64 € |
| 1.000 | 1,49630 € | 1.496,30 € |
| 2.500 | 1,40269 € | 3.506,72 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

