
2437670000 | |
|---|---|
DigiKey Part Number | 281-2437670000-ND |
Manufacturer | |
Manufacturer Product Number | 2437670000 |
Description | HS 3.2-9.5/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.59" W x 1.00" L (15.1mm x 25.4mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.59" W x 1.00" L (15.1mm x 25.4mm); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78104 € | 781,04 € |
| 2.000 | 0,74377 € | 1.487,54 € |
| 3.000 | 0,72280 € | 2.168,40 € |
| 4.000 | 0,70829 € | 2.833,16 € |
| 5.000 | 0,69723 € | 3.486,15 € |
| 6.000 | 0,68833 € | 4.129,98 € |
| 7.000 | 0,68089 € | 4.766,23 € |
| 8.000 | 0,67451 € | 5.396,08 € |
| 9.000 | 0,66893 € | 6.020,37 € |
| Unit Price without VAT: | 0,78104 € |
|---|---|
| Unit Price with VAT: | 0,92944 € |

