
2437650000 | |
|---|---|
DigiKey Part Number | 281-2437650000-ND |
Manufacturer | |
Manufacturer Product Number | 2437650000 |
Description | HS 2.1-6.4/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.42" W x 2.00" L (10.7mm x 50.8mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.42" W x 2.00" L (10.7mm x 50.8mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98545 € | 985,45 € |
| 2.000 | 0,93844 € | 1.876,88 € |
| 3.000 | 0,91199 € | 2.735,97 € |
| 4.000 | 0,89368 € | 3.574,72 € |
| 5.000 | 0,87973 € | 4.398,65 € |
| 6.000 | 0,86850 € | 5.211,00 € |
| 7.000 | 0,85911 € | 6.013,77 € |
| 8.000 | 0,85107 € | 6.808,56 € |
| 9.000 | 0,84403 € | 7.596,27 € |
| Unit Price without VAT: | 0,98545 € |
|---|---|
| Unit Price with VAT: | 1,17269 € |

