
2437590000 | |
---|---|
DigiKey Part Number | 281-2437590000-ND |
Manufacturer | |
Manufacturer Product Number | 2437590000 |
Description | HS 12.7-38.1/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.38" W x 1.00" L (60.5mm x 25.4mm); Cable O.D. 0.50" ~ 1.50" (12.7mm ~ 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.38" W x 1.00" L (60.5mm x 25.4mm); Cable O.D. 0.50" ~ 1.50" (12.7mm ~ 38.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1,94940 € | 389,88 € |
400 | 1,85635 € | 742,54 € |
600 | 1,80400 € | 1.082,40 € |
800 | 1,76776 € | 1.414,21 € |
1.000 | 1,74016 € | 1.740,16 € |
1.200 | 1,71794 € | 2.061,53 € |
1.400 | 1,69937 € | 2.379,12 € |
1.600 | 1,68344 € | 2.693,50 € |
1.800 | 1,66952 € | 3.005,14 € |
Unit Price without VAT: | 1,94940 € |
---|---|
Unit Price with VAT: | 2,31979 € |