
2437580000 | |
---|---|
DigiKey Part Number | 281-2437580000-ND |
Manufacturer | |
Manufacturer Product Number | 2437580000 |
Description | HS 1.6-4.8/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.30" W x 2.00" L (7.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.30" W x 2.00" L (7.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,70443 € | 704,43 € |
2.000 | 0,67082 € | 1.341,64 € |
3.000 | 0,65191 € | 1.955,73 € |
4.000 | 0,63882 € | 2.555,28 € |
5.000 | 0,62885 € | 3.144,25 € |
6.000 | 0,62081 € | 3.724,86 € |
7.000 | 0,61411 € | 4.298,77 € |
8.000 | 0,60836 € | 4.866,88 € |
9.000 | 0,60333 € | 5.429,97 € |
Unit Price without VAT: | 0,70443 € |
---|---|
Unit Price with VAT: | 0,83827 € |