
2437570000 | |
---|---|
DigiKey Part Number | 281-2437570000-ND |
Manufacturer | |
Manufacturer Product Number | 2437570000 |
Description | HS 1.6-4.8/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.30" W x 2.00" L (7.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.30" W x 2.00" L (7.6mm x 50.8mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,77193 € | 771,93 € |
2.000 | 0,73510 € | 1.470,20 € |
3.000 | 0,71438 € | 2.143,14 € |
4.000 | 0,70003 € | 2.800,12 € |
5.000 | 0,68911 € | 3.445,55 € |
6.000 | 0,68031 € | 4.081,86 € |
7.000 | 0,67296 € | 4.710,72 € |
8.000 | 0,66665 € | 5.333,20 € |
9.000 | 0,66114 € | 5.950,26 € |
Unit Price without VAT: | 0,77193 € |
---|---|
Unit Price with VAT: | 0,91860 € |