
2437530000 | |
---|---|
DigiKey Part Number | 281-2437530000-ND |
Manufacturer | |
Manufacturer Product Number | 2437530000 |
Description | HS 1.0-3.2/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.22" W x 2.00" L (5.6mm x 50.8mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.22" W x 2.00" L (5.6mm x 50.8mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,64246 € | 642,46 € |
2.000 | 0,61180 € | 1.223,60 € |
3.000 | 0,59455 € | 1.783,65 € |
4.000 | 0,58261 € | 2.330,44 € |
5.000 | 0,57351 € | 2.867,55 € |
6.000 | 0,56619 € | 3.397,14 € |
7.000 | 0,56007 € | 3.920,49 € |
8.000 | 0,55482 € | 4.438,56 € |
9.000 | 0,55024 € | 4.952,16 € |
Unit Price without VAT: | 0,64246 € |
---|---|
Unit Price with VAT: | 0,76453 € |