
2437490000 | |
|---|---|
DigiKey Part Number | 281-2437490000-ND |
Manufacturer | |
Manufacturer Product Number | 2437490000 |
Description | HS 0.8-2.4/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.17" W x 2.00" L (4.2mm x 50.8mm); Cable O.D. 0.03" ~ 0.09" (0.8mm ~ 2.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.17" W x 2.00" L (4.2mm x 50.8mm); Cable O.D. 0.03" ~ 0.09" (0.8mm ~ 2.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59180 € | 591,80 € |
| 2.000 | 0,56356 € | 1.127,12 € |
| 3.000 | 0,54767 € | 1.643,01 € |
| 4.000 | 0,53667 € | 2.146,68 € |
| 5.000 | 0,52829 € | 2.641,45 € |
| 6.000 | 0,52155 € | 3.129,30 € |
| 7.000 | 0,51591 € | 3.611,37 € |
| 8.000 | 0,51108 € | 4.088,64 € |
| 9.000 | 0,50685 € | 4.561,65 € |
| Unit Price without VAT: | 0,59180 € |
|---|---|
| Unit Price with VAT: | 0,70424 € |

