Wire Marker, Heat Shrinkable 0.17" W x 1.00" L (4.2mm x 25.4mm) Yellow Polyolefin (PO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2437480000

DigiKey Part Number
281-2437480000-ND
Manufacturer
Manufacturer Product Number
2437480000
Description
HS 0.8-2.4/25 MM Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Heat Shrinkable 0.17" W x 1.00" L (4.2mm x 25.4mm) Yellow Polyolefin (PO)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Heat Shrinkable
Size
0.17" W x 1.00" L (4.2mm x 25.4mm)
Cable Diameter
0.031" ~ 0.094" (0.80mm ~ 2.40mm)
Legend
-
Color
Yellow
Material
Polyolefin (PO)
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,30260 €605,20 €
4.0000,28816 €1.152,64 €
6.0000,28003 €1.680,18 €
8.0000,27440 €2.195,20 €
10.0000,27012 €2.701,20 €
12.0000,26667 €3.200,04 €
14.0000,26379 €3.693,06 €
16.0000,26132 €4.181,12 €
18.0000,25916 €4.664,88 €
Manufacturers Standard Package
Unit Price without VAT:0,30260 €
Unit Price with VAT:0,36009 €