
2437400000 | |
|---|---|
DigiKey Part Number | 281-2437400000-ND |
Manufacturer | |
Manufacturer Product Number | 2437400000 |
Description | KCMA-44-1000-5A-5VA-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kA Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 1 kA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 3.858" L x 2.843" W (97.99mm x 72.21mm) | |
Height - Seated (Max) | 4.748" (120.60mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,18000 € | 149,18 € |
| Unit Price without VAT: | 149,18000 € |
|---|---|
| Unit Price with VAT: | 177,52420 € |

