Parametric Equivalent
Parametric Equivalent

2437340070 | |
|---|---|
DigiKey Part Number | 281-2437340070-ND |
Manufacturer | |
Manufacturer Product Number | 2437340070 |
Description | IE-C5DS4VG0070A20A20-K9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1522100070 | Weidmüller | 0 | 281-1522100070-ND | 59,66000 € | Parametric Equivalent |
| 1201088128 | Molex | 0 | 1201088128-ND | 81,25292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,11000 € | 90,11 € |
| Unit Price without VAT: | 90,11000 € |
|---|---|
| Unit Price with VAT: | 107,23090 € |



