
2436360000 | |
|---|---|
DigiKey Part Number | 281-2436360000-ND |
Manufacturer | |
Manufacturer Product Number | 2436360000 |
Description | WTR 4/ZZ STB/O.TNHE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 27 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Open | Color Beige |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 10mm |
Termination Style Screw, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,23300 € | 311,65 € |
| Unit Price without VAT: | 6,23300 € |
|---|---|
| Unit Price with VAT: | 7,41727 € |

