
2435600000 | |
---|---|
DigiKey Part Number | 2435600000-ND |
Manufacturer | |
Manufacturer Product Number | 2435600000 |
Description | FLANGE-MOUNTED HOUSING, OMNIMATE |
Customer Reference | |
Detailed Description | Plastic, PBT Housing Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, PBT |