
2435460000 | |
|---|---|
DigiKey Part Number | 2435460000-ND |
Manufacturer | |
Manufacturer Product Number | 2435460000 |
Description | FLANGE-MOUNTED HOUSING, OMNIMATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, PBT Housing Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, PBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,89540 € | 244,77 € |
| Unit Price without VAT: | 4,89540 € |
|---|---|
| Unit Price with VAT: | 5,82553 € |

