
2435410000 | |
---|---|
DigiKey Part Number | 281-2435410000-ND |
Manufacturer | |
Manufacturer Product Number | 2435410000 |
Description | NETWORK SWITCH UNMANAGED 4PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 9.6 ~ 60VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 314,68000 € | 314,68 € |
Unit Price without VAT: | 314,68000 € |
---|---|
Unit Price with VAT: | 374,46920 € |