



2434370000 | |
---|---|
DigiKey Part Number | 281-2434370000-ND |
Manufacturer | |
Manufacturer Product Number | 2434370000 |
Description | AMC 2.5 800V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 19 A | |
Voltage - IEC | 440V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,51000 € | 11,51 € |
10 | 8,18300 € | 81,83 € |
25 | 7,25720 € | 181,43 € |
50 | 6,70020 € | 335,01 € |
100 | 6,25060 € | 625,06 € |
250 | 5,79448 € | 1.448,62 € |
500 | 5,53402 € | 2.767,01 € |
1.000 | 5,33106 € | 5.331,06 € |
Unit Price without VAT: | 11,51000 € |
---|---|
Unit Price with VAT: | 13,69690 € |