
2433230000 | |
---|---|
DigiKey Part Number | 281-2433230000-ND |
Manufacturer | |
Manufacturer Product Number | 2433230000 |
Description | WB IK SL PZ1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #1 Pozidriv® Bit, Insert Drive 2.95" (75.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Pozidriv® | |
Tip Size | #1 | |
Drive Size | - | |
Length - Overall | 2.95" (75.0mm) | |
Features | Ergonomic, Handle, Insulated to 1000V | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,81000 € | 11,81 € |
5 | 10,94800 € | 54,74 € |
10 | 10,59600 € | 105,96 € |
25 | 10,14760 € | 253,69 € |
Unit Price without VAT: | 11,81000 € |
---|---|
Unit Price with VAT: | 14,05390 € |