
2433200000 | |
|---|---|
DigiKey Part Number | 2433200000-ND |
Manufacturer | |
Manufacturer Product Number | 2433200000 |
Description | BLADE SLOTTED 1MM X 5.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Bit, Power Drive |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer Weidmüller | Tip Type Slotted |
Packaging Bulk | Tip Size 1mm x 5.5mm |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 5 | 11,80200 € | 59,01 € |
| 10 | 11,42200 € | 114,22 € |
| 25 | 10,93840 € | 273,46 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |

