
2433180000 | |
---|---|
DigiKey Part Number | 281-2433180000-ND |
Manufacturer | |
Manufacturer Product Number | 2433180000 |
Description | WB SI SL 0.6X3.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Bit, Insert Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 0.6mm x 3.5mm | |
Drive Size | - | |
Length - Overall | - | |
Features | Ergonomic, Handle, Insulated to 1000V, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,38000 € | 12,38 € |
5 | 11,47200 € | 57,36 € |
10 | 11,10300 € | 111,03 € |
25 | 10,63360 € | 265,84 € |
Unit Price without VAT: | 12,38000 € |
---|---|
Unit Price with VAT: | 14,73220 € |