
2433170000 | |
---|---|
DigiKey Part Number | 281-2433170000-ND |
Manufacturer | |
Manufacturer Product Number | 2433170000 |
Description | WB SI SL 0.5X3.0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Bit, Insert Drive 2.95" (75.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 0.5mm x 3mm | |
Drive Size | - | |
Length - Overall | 2.95" (75.0mm) | |
Features | Ergonomic, Handle, Insulated to 1000V | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,86000 € | 9,86 € |
5 | 9,14000 € | 45,70 € |
10 | 8,84600 € | 88,46 € |
25 | 8,47080 € | 211,77 € |
Unit Price without VAT: | 9,86000 € |
---|---|
Unit Price with VAT: | 11,73340 € |