
2432070000 | |
|---|---|
DigiKey Part Number | 281-2432070000-ND |
Manufacturer | |
Manufacturer Product Number | 2432070000 |
Description | LL 5.08/18/180 3.2SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 18 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 9,91111 € | 178,40 € |
| Unit Price without VAT: | 9,91111 € |
|---|---|
| Unit Price with VAT: | 11,79422 € |

