



2429880000 | |
---|---|
DigiKey Part Number | 281-2429880000-ND |
Manufacturer | |
Manufacturer Product Number | 2429880000 |
Description | ADT 4 2C BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 18.5 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,24000 € | 6,24 € |
10 | 4,42400 € | 44,24 € |
25 | 3,89280 € | 97,32 € |
50 | 3,56700 € | 178,35 € |
100 | 3,30060 € | 330,06 € |
250 | 3,02744 € | 756,86 € |
500 | 2,87004 € | 1.435,02 € |
1.000 | 2,74666 € | 2.746,66 € |
Unit Price without VAT: | 6,24000 € |
---|---|
Unit Price with VAT: | 7,42560 € |