2429010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2429010000
2429010000
2429010000

2429010000

DigiKey Part Number
281-2429010000-ND
Manufacturer
Manufacturer Product Number
2429010000
Description
AAP22 4 LI-FS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,60000 €11,60 €
108,24200 €82,42 €
257,31080 €182,77 €
506,75020 €337,51 €
1006,29790 €629,79 €
2505,83904 €1.459,76 €
5005,57702 €2.788,51 €
1.0005,37291 €5.372,91 €
Manufacturers Standard Package
Unit Price without VAT:11,60000 €
Unit Price with VAT:13,80400 €