2428980000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2428980000

DigiKey Part Number
281-2428980000-ND
Manufacturer
Manufacturer Product Number
2428980000
Description
AAP21 4 DT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Disconnect Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
1
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
250V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 100
Check for Additional Incoming Stock
Marketplace Stock: 32 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,87840 €243,92 €
Manufacturers Standard Package
Unit Price without VAT:4,87840 €
Unit Price with VAT:5,80530 €

Alternate Purchasing Options

23In Stock
Ships from WEC