
2427930000 | |
---|---|
DigiKey Part Number | 281-2427930000-ND |
Manufacturer | |
Manufacturer Product Number | 2427930000 |
Description | HDC MBUS4 D5E FC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 4A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 90°C | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | Gold | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,26000 € | 25,26 € |
10 | 21,47200 € | 214,72 € |
25 | 20,12720 € | 503,18 € |
50 | 19,16660 € | 958,33 € |
100 | 18,25240 € | 1.825,24 € |
250 | 17,11108 € | 4.277,77 € |
500 | 16,39770 € | 8.198,85 € |
Unit Price without VAT: | 25,26000 € |
---|---|
Unit Price with VAT: | 30,05940 € |