
2427900000 | |
---|---|
DigiKey Part Number | 281-2427900000-ND |
Manufacturer | |
Manufacturer Product Number | 2427900000 |
Description | HDC MBUS8 X6A MC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 50V | |
Current Rating (Amps) | 0.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 90°C | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | Gold | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,37000 € | 41,37 € |
10 | 35,16400 € | 351,64 € |
25 | 32,96240 € | 824,06 € |
50 | 31,39060 € | 1.569,53 € |
100 | 29,89380 € | 2.989,38 € |
250 | 28,12512 € | 7.031,28 € |
Unit Price without VAT: | 41,37000 € |
---|---|
Unit Price with VAT: | 49,23030 € |