
2427640000 | |
---|---|
DigiKey Part Number | 2427640000-ND |
Manufacturer | |
Manufacturer Product Number | 2427640000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | - | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 150 A | |
Wire Gauge | 1/0-6 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,07000 € | 38,07 € |
10 | 27,66800 € | 276,68 € |
25 | 25,01680 € | 625,42 € |
50 | 23,46600 € | 1.173,30 € |
100 | 22,23860 € | 2.223,86 € |
250 | 21,01428 € | 5.253,57 € |
Unit Price without VAT: | 38,07000 € |
---|---|
Unit Price with VAT: | 45,30330 € |